ON Semi 100V 40A, Dual Schottky Diode, 3-Pin D2PAK MBRB41H100CTT4G
- RS Stock No.:
- 186-7498
- Mfr. Part No.:
- MBRB41H100CTT4G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7498
- Mfr. Part No.:
- MBRB41H100CTT4G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 100V | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
Enhanced Schottky rectifiers with lower VF, higher surge, and lower IR parameters.
Low Forward Voltage: 0.67 V @ 125C
Low Power Loss/High Efficiency
High Surge Capacity
175º C Operating Junction Temperature
40 A Total (20 A Per Diode Leg)
Guard-Ring for Stress Protection
Pb-Free Package is Available
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: Approximately 1.9 grams
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260C Max. for 10 Seconds
PPAP capable
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications
Power Supply - Output Rectification
Power Management
Instrumentation
Low Power Loss/High Efficiency
High Surge Capacity
175º C Operating Junction Temperature
40 A Total (20 A Per Diode Leg)
Guard-Ring for Stress Protection
Pb-Free Package is Available
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: Approximately 1.9 grams
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260C Max. for 10 Seconds
PPAP capable
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Applications
Power Supply - Output Rectification
Power Management
Instrumentation
