ROHM 30V 3A, Schottky Diode, 2-Pin PMDTM, SOD-128 RB058LAM-30TR
- RS Stock No.:
- 178-0386
- Mfr. Part No.:
- RB058LAM-30TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0386
- Mfr. Part No.:
- RB058LAM-30TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDTM, SOD-128 | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDTM, SOD-128 | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
- COO (Country of Origin):
- JP
RB058LAM-30 is Schottky Barrier Diode for general rectification.
High Reliability
Small Power Mold Type
Super Low IR
Small Power Mold Type
Super Low IR
