STMicroelectronics 200V 30A, Dual Silicon Junction Diode, 3-Pin D2PAK STTH2002CG
- RS Stock No.:
- 168-5848
- Mfr. Part No.:
- STTH2002CG
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-5848
- Mfr. Part No.:
- STTH2002CG
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 27ns | |
| Peak Non-Repetitive Forward Surge Current | 90A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 27ns | ||
Peak Non-Repetitive Forward Surge Current 90A | ||
RoHS Status: Not Applicable
