Nexperia 20V 0.71A, Schottky Diode, 2-Pin DSN-0603-2 PMEG2005AESFYL
- RS Stock No.:
- 153-0634
- Mfr. Part No.:
- PMEG2005AESFYL
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-0634
- Mfr. Part No.:
- PMEG2005AESFYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | DSN-0603-2 | |
| Maximum Continuous Forward Current | 0.71A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1.9ns | |
| Peak Non-Repetitive Forward Surge Current | 4.5A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type DSN-0603-2 | ||
Maximum Continuous Forward Current 0.71A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1.9ns | ||
Peak Non-Repetitive Forward Surge Current 4.5A | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.
20 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).
Average forward current IF(AV) ≤ 0.5 A
Reverse voltage VR ≤ 20 V
Low forward voltage typ. VF = 245 mV
Low reverse current typ. IR = 5 μA
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Ultra high speed switching
LED backlight for mobile application
Reverse voltage VR ≤ 20 V
Low forward voltage typ. VF = 245 mV
Low reverse current typ. IR = 5 μA
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Ultra high speed switching
LED backlight for mobile application
