- RS Stock No.:
- 124-6787
- Mfr. Part No.:
- RF2001T3D
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6787
- Mfr. Part No.:
- RF2001T3D
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220FN |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 350V |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 25ns |
Peak Non-Repetitive Forward Surge Current | 100A |