Infineon 25V 100mA, Dual Schottky Diode, 4-Pin SOT-343 BAS12507WH6327XTSA1
- RS Stock No.:
- 110-7736
- Mfr. Part No.:
- BAS12507WH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7736
- Mfr. Part No.:
- BAS12507WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-343 | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 950mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-343 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Isolated | ||
Rectifier Type Fast Recovery | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 950mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
