Texas Instruments CD74ACT14M96, Hex Schmitt Trigger Inverter, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74ACT Family, Buffer/Driver, Texas Instruments

Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS

74ACT Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 5 V
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family ACT
Dimensions 8.65 x 3.91 x 1.58mm
Maximum Operating Temperature +125 °C
Length 8.65mm
Maximum Operating Supply Voltage 5.5 V
Width 3.91mm
Minimum Operating Supply Voltage 4.5 V
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -55 °C
Height 1.58mm
2650 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.169
(exc. VAT)
£ 0.203
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£0.169
£1.69
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Low-Voltage CMOS logic Single gate package Operating Voltage: ...
Description:
Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
High-Speed CMOS Logic Operating Voltage: 2 to 6 ...
Description:
High-Speed CMOS Logic Operating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
The 74HCT are a high-speed series of CMOS ...
Description:
The 74HCT are a high-speed series of CMOS devices from Diodes Zetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and ...