- RS Stock No.:
- 162-7456
- Mfr. Part No.:
- SN74LVC14ARGYR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7456
- Mfr. Part No.:
- SN74LVC14ARGYR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 3.5 x 3.5 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Width | 3.5mm |
Propagation Delay Test Condition | 50pF |
Length | 3.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
- RS Stock No.:
- 162-7456
- Mfr. Part No.:
- SN74LVC14ARGYR
- Brand:
- Texas Instruments