- RS Stock No.:
- 908-2705
- Mfr. Part No.:
- SF2137E-1
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 908-2705
- Mfr. Part No.:
- SF2137E-1
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Murata SF2137E-1 SAW Filters
Murata's SF2137E-1 SAW filters are a steep roll off filter for the 869.00 MHz unlicensed band. In a 50Ω environment, no matching is required. Suitable applications include, peripherals, home automation, automated meter reading, personal and home security, data link equipment and wireless point of sale terminals.
Compact size
Low insertion loss
Low group delay ripple
Low amplitude
Low insertion loss
Low group delay ripple
Low amplitude
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Dimensions | 3.13 x 3.13 x 1.4mm |
Depth | 3.13mm |
Height | 1.4mm |
Length | 3.13mm |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -30°C |
Load Impedance | 50Ω |
Package/Case | SM3030-6 |
Mounting Type | Surface Mount |