- RS Stock No.:
- 772-8979
- Mfr. Part No.:
- SF946A
- Brand:
- SAW Components
Available to back order for despatch when stock is available
Added
Price Each
£2.12
(exc. VAT)
£2.54
(inc. VAT)
Units | Per unit |
1 + | £2.12 |
- RS Stock No.:
- 772-8979
- Mfr. Part No.:
- SF946A
- Brand:
- SAW Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SF Series SAW broadcast IF filters
A range of surface acoustic wave devices used to bandpass filter for use in broardcast IF stages
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | SF |
Dimensions | 3.8 x 3.8 x 1.33mm |
Depth | 3.8mm |
Height | 1.33mm |
Length | 3.8mm |
Mounting Type | Surface Mount |
Load Impedance | 50Ω |
Related links
- FUSS-EMV, 3AFS400 3 x 500 V ac 63A Sine Wave Filter
- Murata SAW Filter
- EPCOS, B84143V 520 V ac 66A Sine Wave Filter
- Rockwell Automation, 1321 600 V 18A Sine Wave Filter
- Rockwell Automation, 1321 2A Sine Wave Filter
- Rockwell Automation, 1321 600 V 2A Sine Wave Filter
- Rockwell Automation, 1321 600 V 25A Sine Wave Filter
- Rockwell Automation, 1321 600 V 200A Sine Wave Filter