- RS Stock No.:
- 167-6218
- Mfr. Part No.:
- RF1419D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 167-6218
- Mfr. Part No.:
- RF1419D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Murata RF1 SM3030-6 SAW Filters
Murata RF1 SAW filters feature a coupled resonator lithium tantalate design. These SAW filters provide front end selectivity and have been optimised for situations requiring low power consumption and a compact size, making them ideal for short range wireless medical data applications. Superregen, superhet and direct conversion receiver designs are suitable for these SAW filters.
Designed to match to 50m
Max insertion loss 2.5000 dB
Medical Implant Communication Service (MICS) applications
Max insertion loss 2.5000 dB
Medical Implant Communication Service (MICS) applications
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Dimensions | 4 x 4 x 1.4mm |
Depth | 4mm |
Height | 1.4mm |
Length | 4mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Surface Mount |
Package/Case | SM3838-8 |
Load Impedance | 50Ω |
3dB Bandwidth | 3 → 7.5MHz |