- RS Stock No.:
- 194-7959
- Mfr. Part No.:
- B-23014
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 194-7959
- Mfr. Part No.:
- B-23014
- Brand:
- Makita
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Makita's range of PCD Circular Saw blades designed to cut fibre cement board including "Hardy board", "Marley Weatherboard" and compressed concrete. Ideal for Fibre Cement.
Polycrystalline Diamond Tipped teeth for durability and longer life.
Smoother, cleaner and more accurate cutting.
Unbeatable performance in multiple layer cutting.
Smoother, cleaner and more accurate cutting.
Unbeatable performance in multiple layer cutting.
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 6 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Diamond Tipped |
Blade Diameter | 260mm |