SAM, 32 Teeth Per Inch Thin Metal Sheet 235 mm
- RS Stock No.:
- 666-520
- Mfr. Part No.:
- RC312SET
- Brand:
- SAM
Subtotal (1 unit)*
£157.03
(exc. VAT)
£188.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.03 |
*price indicative
- RS Stock No.:
- 666-520
- Mfr. Part No.:
- RC312SET
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Saw | |
| Teeth per Inch | 32 | |
| Material Cut | Thin Metal Sheet | |
| Blade Length | 235mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Saw | ||
Teeth per Inch 32 | ||
Material Cut Thin Metal Sheet | ||
Blade Length 235mm | ||
Blade Thickness 1.6mm | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Reciprocating saw, designed for cutting thin sheet metal, excels in bodywork and maintenance tasks. Its lightweight aluminium body makes it easy to handle, while the adjustable stop and variable speed control provide versatility for various applications. With a remarkable speed of 9,000 strikes per minute, this tool guarantees efficient cutting. Supplied with a set of saw blades tailored for different needs, it stands as an essential equipment for both professionals and DIY enthusiasts.
Lightweight aluminium construction enhances portability and ease of use
Variable speed control allows for precise cutting according to material thickness
High speed performance of 9000 strikes per minute ensures quick and efficient cuts
Adjustable stop increases cutting precision for varied applications
Comes with a set of saw blades catering to diverse cutting requirements
Designed specifically for cutting thin sheet metal making it Ideal for bodywork projects
Silent ducted exhaust keeps the working environment quieter during operation
Compact dimensions facilitate easy manoeuvring in tight spaces
