StarTech.com Cable, 203.2mm
- RS Stock No.:
- 193-0333
- Mfr. Part No.:
- SATA8
- Brand:
- Startech
Stock information currently inaccessible
- RS Stock No.:
- 193-0333
- Mfr. Part No.:
- SATA8
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 203.2mm | |
| Sheath Colour | Red | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 203.2mm | ||
Sheath Colour Red | ||
- COO (Country of Origin):
- CN
The SATA8 Serial ATA Cable features two 7-pin data receptacles and supports full SATA 3.0 bandwidth of up to 6Gbps when used with SATA 3.0 compliant drives.
Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.
Constructed of only top quality materials and designed for optimum performance and reliability this 8" SATA cable is backed by our lifetime warranty.
Featuring a low profile, yet durable construction, the flexible design improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.
Constructed of only top quality materials and designed for optimum performance and reliability this 8" SATA cable is backed by our lifetime warranty.
Supports full SATA 3.0 6Gbps bandwidth
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 8" in cable length
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Backed by StarTech.com lifetime warranty, ensuring a dependable connection
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Extend the reach of your Gigabit network devices by 15 ft
Compatible with both 3.5" and 2.5" SATA hard drives
Provides 8" in cable length
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Backed by StarTech.com lifetime warranty, ensuring a dependable connection
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Extend the reach of your Gigabit network devices by 15 ft
