3M 7100169612 Scotch-Brite Medium, 5 m x 158mm
- RS Stock No.:
- 862-271
- Mfr. Part No.:
- 7100169612
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£24.19
(exc. VAT)
£29.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.19 |
*price indicative
- RS Stock No.:
- 862-271
- Mfr. Part No.:
- 7100169612
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Sheet | |
| Grade | Medium | |
| Number of Pieces | 1 | |
| Length | 5m | |
| Colour | Green | |
| Width | 158mm | |
| Standards/Approvals | No | |
| Series | Scotch-Brite | |
| Model Number | 7100169612 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Sheet | ||
Grade Medium | ||
Number of Pieces 1 | ||
Length 5m | ||
Colour Green | ||
Width 158mm | ||
Standards/Approvals No | ||
Series Scotch-Brite | ||
Model Number 7100169612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Scotch-Brite Regular Scrubbing Roll 650 Ideal for everyday cleaning of utensils and equipment in most kitchens. Its Durable and long lasting throughout the product life thanks to its abrasive cleaning particles. This Scotch-Brite 96 abrasive pad is designed to remove all types of dirt, rinses easily and lasts a long time.
Non rusting and resistant
Related links
- 3M 7100169612 Scotch-Brite Medium, 5 m x 158mm
- 3M 530 Medium, 3 m x 158mm
- 3M Scotch-Brite General Purpose Roll Medium, 10 m x 125m
- 3M Scotch-Brite Very Fine, 224 mm x 158mm
- 3M 7100169682 Medium, 224 mm x 158mm
- 3M 7100182529 Scotch-Brite, 25 m x 150mm
- 3M 7100182467 Scotch-Brite, 10 m x 100mm
- 3M 7100182716 Scotch-Brite, 16 in x 406mm