PFERD Rüggeberg France 80 Grit Medium, 25 m x 38mm
- RS Stock No.:
- 860-530
- Mfr. Part No.:
- 45016408
- Brand:
- PFERD Rüggeberg France
Subtotal (1 unit)*
£21.72
(exc. VAT)
£26.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.72 |
*price indicative
- RS Stock No.:
- 860-530
- Mfr. Part No.:
- 45016408
- Brand:
- PFERD Rüggeberg France
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Abrasive Roll | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Grade | Medium | |
| Number of Pieces | 1 | |
| Length | 25m | |
| Width | 38mm | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Abrasive Roll | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Grade Medium | ||
Number of Pieces 1 | ||
Length 25m | ||
Width 38mm | ||
Colour Brown | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Aluminium Oxide Shop Roll Cloth (sanding belt roll) with 80 grit. This fabric-backed sanding roll is designed for universal use and is suitable for both general and heavy-duty applications. roughening, surface processing, cleaning, and gradual fine grinding. The roll typically comes in a carton box with a tear-off edge for conveniently separating the required length of the belt at the workplace.
Highly flexible, enabling optimal adjustment to the contour
Little wear due to high tear strength and very good grain adhesion
