3M 7100169682 Medium, 224 mm x 158mm
- RS Stock No.:
- 834-202
- Mfr. Part No.:
- 7100169682
- Brand:
- 3M
Subtotal (1 box of 20 units)*
£22.57
(exc. VAT)
£27.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £22.57 | £1.129 |
*price indicative
- RS Stock No.:
- 834-202
- Mfr. Part No.:
- 7100169682
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Sanding Block | |
| Grade | Medium | |
| Number of Pieces | 1 | |
| Length | 224mm | |
| Width | 158mm | |
| Colour | Green | |
| Standards/Approvals | No | |
| Model Number | 7100169682 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Sanding Block | ||
Grade Medium | ||
Number of Pieces 1 | ||
Length 224mm | ||
Width 158mm | ||
Colour Green | ||
Standards/Approvals No | ||
Model Number 7100169682 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Scotch-Brite scouring roll provides a versatile option for cleaning, allowing users to cut to their desired length for efficient scrubbing.
Excellent scouring power for tough cleaning jobs
Flexible design enables cleaning of corners and borders
Open web structure allows for easy maintenance and cleaning
Non-toxic and safe, does not release harmful ingredients
Durable for use in hot water and with typical cleaning chemicals
Long-lasting performance over the life of the pad
Consistent scouring capability throughout usage
Related links
- 3M Scotch-Brite Very Fine, 224 mm x 158mm
- 3M 530 Medium, 3 m x 158mm
- 3M 7100169612 Scotch-Brite Medium, 5 m x 158mm
- 3M Softback Medium, 140 mm x 115mm
- 3M P60 Grit Medium, 95 mm x 67mm
- 3M Scotch-Brite General Purpose Roll Medium, 10 m x 125m
- Bosch 2608901169 26089 Medium, 97 mm x 69mm
- Bosch 2608901171 26089 Medium, 120 mm x 98mm