3M Scotch-Brite General Purpose Roll Medium, 10 m x 125m
- RS Stock No.:
- 765-980
- Mfr. Part No.:
- 7100182227
- Brand:
- 3M
Subtotal (1 reel of 10 metres)*
£66.30
(exc. VAT)
£79.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 10 September 2026
- Plus 8 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £66.30 | £6.63 |
*price indicative
- RS Stock No.:
- 765-980
- Mfr. Part No.:
- 7100182227
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Sanding Block | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Medium | |
| Length | 10m | |
| Colour | Green | |
| Width | 125m | |
| Standards/Approvals | No | |
| Series | Scotch-Brite General Purpose Roll | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Sanding Block | ||
Abrasive Material Aluminium Oxide | ||
Grade Medium | ||
Length 10m | ||
Colour Green | ||
Width 125m | ||
Standards/Approvals No | ||
Series Scotch-Brite General Purpose Roll | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- 3M Scotch-Brite General Purpose Roll Medium, 10 m x 125m
- 3M Scotch-Brite Very Fine, 224 mm x 158mm
- 3M 7100169612 Scotch-Brite Medium, 5 m x 158mm
- 3M 7100182529 Scotch-Brite, 25 m x 150mm
- 3M 7100182716 Scotch-Brite, 16 in x 406mm
- 3M 7100182467 Scotch-Brite, 10 m x 100mm
- Sandpaper, Sanding Blocks & Pads
- 3M Scotch-Brite Durable Flex Belt DF-BL Medium Grade