RS PRO 80 Grit Medium, 50 m x 50mm

Subtotal (1 unit)*

£25.66

(exc. VAT)

£30.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.66

*price indicative

RS Stock No.:
757-815
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Emery Cloth

Abrasive Material

Aluminium Oxide

Grit Size

80

Grade

Medium

Number of Pieces

1

Length

50m

Colour

Brown

Width

50mm

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 80 Grit Aluminium Oxide Emery Cloth 50m


This RS PRO emery cloth is designed for precision sanding and finishing applications. It features a medium grade aluminium oxide abrasive, Ideal for smoothing and preparing surfaces. The 80 grit size ensures efficient material removal while maintaining a fine finish.

Features and Benefits


Aluminium Oxide Abrasive: Provides durability and effective sanding performance.
80 Grit Size: Ensures efficient material removal with a smooth finish.
50 Metre Length: Offers extended use and reduces the need for frequent replacements.
50 mm Width: Suitable for a variety of sanding applications.
Medium Grade: Balances between aggressive material removal and fine finishing.
REACH Compliant: Meets safety and environmental standards.

Applications


Metalworking
Woodworking
Automotive repair
Surface preparation

Additional Information


Supplied as a single piece
Colour: Brown
Suitable for use in compliance with REACH standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy