Subtotal (1 unit)*
£20.14
(exc. VAT)
£24.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.14 |
*price indicative
- RS Stock No.:
- 757-812
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Emery Cloth | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 280 | |
| Grade | Very Fine | |
| Number of Pieces | 1 | |
| Length | 50m | |
| Width | 38mm | |
| Colour | Brown | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Emery Cloth | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 280 | ||
Grade Very Fine | ||
Number of Pieces 1 | ||
Length 50m | ||
Width 38mm | ||
Colour Brown | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 280 Grit Emery Cloth 50 m
RS PRO offers a high-quality emery cloth designed for precision sanding and finishing tasks. With a grit size of 280, this emery cloth is Ideal for achieving a very fine finish on a variety of surfaces. Its Durable construction ensures longevity and consistent performance, making it a reliable choice for industrial applications.
Features and Benefits
Aluminium Oxide Abrasive: Provides efficient material removal and a smooth finish.
Very Fine Grade: Suitable for detailed finishing and polishing tasks.
50 m Length: Offers extended use and reduces the need for frequent replacements.
38 mm Width: Ideal for precision work and easy handling.
REACH Compliant: Meets safety and environmental standards.
Very Fine Grade: Suitable for detailed finishing and polishing tasks.
50 m Length: Offers extended use and reduces the need for frequent replacements.
38 mm Width: Ideal for precision work and easy handling.
REACH Compliant: Meets safety and environmental standards.
Applications
Metalworking
Woodworking
Automotive repair
Surface preparation
Woodworking
Automotive repair
Surface preparation
Additional Information
Colour: Brown
Number of Pieces: 1
Suitable for use in environments requiring REACH compliance.
Number of Pieces: 1
Suitable for use in environments requiring REACH compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
