SAM KRA, 25 m x 38mm
- RS Stock No.:
- 667-058
- Mfr. Part No.:
- KRA-38-80
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£33.25
(exc. VAT)
£39.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.25 |
*price indicative
- RS Stock No.:
- 667-058
- Mfr. Part No.:
- KRA-38-80
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Roll | |
| Length | 25m | |
| Width | 38mm | |
| Standards/Approvals | ISO 9001 | |
| Series | KRA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Roll | ||
Length 25m | ||
Width 38mm | ||
Standards/Approvals ISO 9001 | ||
Series KRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Workshop roll 38 mm x 25 m with corundum grain designed for a variety of grinding and finishing tasks. Its water-resistant, ultra-resistant, and ultra-flexible cotton canvas backing ensures durability and flexibility, making it Ideal for both heavy-duty and precision work. Perfect for professional use, this workshop roll delivers consistent performance for long-lasting results.
Includes high-quality corundum grain for efficient material removal
Provides water-resistant, ultra-resistant cotton canvas backing for durability
Supports ultra-flexibility for a wide range of applications
Delivers consistent performance for both heavy-duty and fine finishing tasks
