- RS Stock No.:
- 184-6925
- Mfr. Part No.:
- 7100058003
- Brand:
- 3M
Available to back order for despatch 08/05/2024
Added
Price Each
£38.69
(exc. VAT)
£46.43
(inc. VAT)
Units | Per unit |
1 + | £38.69 |
- RS Stock No.:
- 184-6925
- Mfr. Part No.:
- 7100058003
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Cubitron™ II 947A Cloth Sanding Belt
Brought to you by 3M™, the Cubitron™ II 947A cloth sanding belt offers revolutionary performance. Featuring 3M Precision Shaped Grain on an X-weight poly-cotton cloth backing, this high-performing belt contains a grinding aid, making it ideal for medium to high-pressure applications with belt sanders and backstands.
Creating a fast cut with a reduced heat build-up, the 3M™ Cubitron™ II Cloth Belts 984F ensures a uniform finish over the life of the product while eliminating burning during end-grain sanding applications. These cloth belts use 3M™ Ceramic Abrasive Grain which is electrostatically orientated to form sharp peaks, that act like individual cutting tools, slicing through metal quickly and efficiently. These peaks continuously self-sharpen as they break off, providing long life and consistency with less grinding pressure.
The belt also features a fabric splice, which adds strength when grinding in medium to high-pressure applications. These combined factors are why the 947A sanding belt can outcut and outlast conventional ceramic industrial abrasive products.
Creating a fast cut with a reduced heat build-up, the 3M™ Cubitron™ II Cloth Belts 984F ensures a uniform finish over the life of the product while eliminating burning during end-grain sanding applications. These cloth belts use 3M™ Ceramic Abrasive Grain which is electrostatically orientated to form sharp peaks, that act like individual cutting tools, slicing through metal quickly and efficiently. These peaks continuously self-sharpen as they break off, providing long life and consistency with less grinding pressure.
The belt also features a fabric splice, which adds strength when grinding in medium to high-pressure applications. These combined factors are why the 947A sanding belt can outcut and outlast conventional ceramic industrial abrasive products.
Features and Benefits
• Precision Shaped Grain cuts exceptionally fast, helping to increase productivity
• Requires less pressure, reducing operator fatigue
• Suitable for dry applications
• X-weight backing is ideal for a range of applications
• Engineered to run cooler – protecting heat sensitive alloys from stress cracks and discolouration
• Lasts up to 4 times longer than conventional ceramic belts
• Requires less pressure, reducing operator fatigue
• Suitable for dry applications
• X-weight backing is ideal for a range of applications
• Engineered to run cooler – protecting heat sensitive alloys from stress cracks and discolouration
• Lasts up to 4 times longer than conventional ceramic belts
Applications
Commonly called sanding belts, abrasive bels are used with belt sanders for heavy-duty sanding applications. Belt sanders are used for smoothing certain surfaces or removing paint or varnish. They are suited to heavy-duty applications, or applications where a level of uniformity is required that can't be guaranteed by hand sanding techniques using conventional sandpaper.
This belt is particularly suited for use with;
• File belt sanders
• Inline sanders
• Stroke sanders
• Backstands
This belt is particularly suited for use with;
• File belt sanders
• Inline sanders
• Stroke sanders
• Backstands
What are the advantages of belt sanders?
Belt sanders, or strip sanders, are typically portable handheld machines used for running across surfaces that need to be sanded. Wherever a large surface needs to be covered or a large amount of material needs to be removed, belt sanders can save a huge amount of time and physical effort compared to hand sanding. However, they are by design a powerful and aggressive machine, and the portable versions are not so suited to delicate work as other means of sanding.
Belt sanders can also be static backstand belt sander machines designed to have objects maneuvered against the sanding belt for finer sanding applications, This allows a greater degree of manipulative control, and is ideal for finishing and detail work.
Belt sanders can also be static backstand belt sander machines designed to have objects maneuvered against the sanding belt for finer sanding applications, This allows a greater degree of manipulative control, and is ideal for finishing and detail work.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
3M abrasive sanding belts come in a variety of widths and sizes to fit almost any industrial belt sander. Narrow belts are used with portable belt sanders for grinding or blending. Medium belts are used on backstands to remove wields, material removal and to set the grain in stainless steel while wider belts are used with wide belt sanders to dimension metal sheets and coils.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Ceramic |
Sandpaper Type | Sanding Belt |
Grit Size | P60 |
Grade | Medium |
Length | 2.74m |
Width | 100mm |
Series | 984F |
Related links
- Makita 9401 9404 610mm 100mm Medium Grade
- Norton R230 Sanding Belt Sanding Belt P40 Grit, Medium Grade
- 3M 947A Sanding Belt P60 Grit, Medium Grade
- 3M 984F Sanding Belt P80 Grit, Medium Grade
- Norton R230 Sanding Belt Sanding Belt P80 Grit, Medium Grade
- 3M 947A Sanding Belt P80 Grit, Medium Grade
- Bosch X440 Sanding Belt P60 Grit, Medium Grade
- Bosch Sanding Sheet P60 Grit, Medium Grade