Hitachi SV12SG 110 x 100mm, UK Plug

Stock information currently inaccessible
RS Stock No.:
621-0477
Mfr. Part No.:
SV12SG 230 VOLT
Brand:
Hitachi
Find similar products by selecting one or more attributes.
Select all

Brand

Hitachi

Orbit Size

1.5mm

Pad Size

110 x 100mm

Pad Grip Method

Hook and Loop

Power Input

200W

Voltage Rating

230V

Plug Type

Type G - British 3-pin

Model Number

SV12SG

COO (Country of Origin):
CN