Uvex Uvex 1 Black/Red Men, Women Toe Cap Safety Trainers, EU 44
Available to back order for despatch 19/02/2021
Added
- RS Stock No.:
- 185-6801
- Mfr. Part No.:
- 8546844
- Brand:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Pair(s) | Per Pair |
1 + | £91.67 |
Attribute | Value |
Shoe Size EU | 44 |
Gender | Men, Women |
Safety Toe | Yes |
Safety Toe Type | Non Metal |
Colour | Black/Red |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Slip |
Anti-Slip | Yes |
Series | Uvex 1 |
Anti-Static | Yes |
Slip Resistance Rating | SRC |
Upper Material | Microvelour |
Safety Rating EN ISO 20345 | S1 |
Additional Safety Features | A |
Penetration Resistant | No |
ESD Safe | Yes |