- RS Stock No.:
- 177-4962
- Mfr. Part No.:
- FC9536 BKO 7
- Brand:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 177-4962
- Mfr. Part No.:
- FC9536 BKO 7
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Elora safety trainers feature a composite toe-cap and a non-metallic anti penetration sole, providing a great option for women looking for a metal free safety footwear. This trainer has been developed specifically for ladies feet, with a slimmer heel and reduced forepart measure. They also feature anti-static properties and an SRC rated slip resistant sole. Water resistance and an energy absorbing sole also mean you will have all day comfort and remain dry in the Elora safety trainers.
Anti-scuff toe
Anti-static
Breathable textile lining
Cemented construction
Composite toe-cap
Dual density EVA/rubber
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
SRC slip resistant
Water resistant
Anti-static
Breathable textile lining
Cemented construction
Composite toe-cap
Dual density EVA/rubber
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
SRC slip resistant
Water resistant
Specifications
Attribute | Value |
---|---|
Series | Elora |
Gender | Women |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black/Orange |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |