Molex, 400W 130105 Safety Transformer
Available to back order for despatch 26/04/2021
Added
- RS Stock No.:
- 828-6583
- Mfr. Part No.:
- 130105-0050
- Brand:
- Molex
- COO (Country of Origin):
- US
Units | Per unit |
1 + | £2,372.52 |
4-Way Workstation Transformer
Attribute | Value |
Secondary Voltage Rating | 12V ac |
Power Rating | 400W |
Series | 130105 |
Length | 285.75mm |
Width | 206.25mm |
Depth | 80.01mm |
Dimensions | 285.75 x 206.25 x 80.01mm |
Mounting Type | Cable |
Maximum Operating Frequency | 60Hz |