Recently searched

    Pro Fit P100 Unisex White Toe Capped Safety Shoes, UK 9

    RS Stock No.:
    234-8116
    Mfr. Part No.:
    P100-09
    Brand:
    Pro Fit
    Pro Fit
    View all Safety Shoes
    2 In stock - FREE next working day delivery available
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    £12.33

    (exc. VAT)

    £14.80

    (inc. VAT)

    Pair(s)Per Pair
    1 +£12.33
    RS Stock No.:
    234-8116
    Mfr. Part No.:
    P100-09
    Brand:
    Pro Fit

    RoHS Status: Not Applicable

    COO (Country of Origin):
    HK

    Technical Reference


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    HK

    Product Details

    The Reldeen composite metal free slip-on safety shoes S2 SRC features a composite toe cap to provide 200 joules protection, a single density, a padded ankle collar with anti-bacterial, breathable nylon lining and comes with our Superior R700 high comfort PU foam insole. Conforms to EN ISO 20345:2011 safety standard.

    Size - 9
    Lightweight PU sole
    Velcro adjustment strap
    Water resistant


    Specifications

    AttributeValue
    Shoe Size UK9
    GenderUnisex
    ColourWhite
    Safety ToeYes
    SeriesP100
    2 In stock - FREE next working day delivery available
    Add to Basket
    Pair(s)

    Added

    Price 1 Pair

    £12.33

    (exc. VAT)

    £14.80

    (inc. VAT)

    Pair(s)Per Pair
    1 +£12.33