Sixton BOMA Women's Black Aluminium Low Safety Shoe, UK 3.5, EU 36
- RS Stock No.:
- 724-479
- Mfr. Part No.:
- 95401-04-035
- Brand:
- Sixton
Subtotal (1 pair)*
£153.51
(exc. VAT)
£184.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £153.51 |
*price indicative
- RS Stock No.:
- 724-479
- Mfr. Part No.:
- 95401-04-035
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | BOMA | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Slip Resistant | |
| Size US | 4.5 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series BOMA | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Slip Resistant | ||
Size US 4.5 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Skipper lady footwear designed to provide optimal protection and comfort in a variety of working environments. Engineered for logistics and light industry, as well as automotive sectors, this low shoe model boasts ESD capabilities to safely discharge static electricity and guard surrounding items. With a focus on breathability and support, it features a soft microfiber suede upper combined with a dual-density PU outsole that offers both traction and durability. Weighing in at just 440 grams, the lightweight design ensures you can stay nimble while maintaining safety standards up to 200 J of impact resistance. The ergonomic construction, aided by a rigid internal structure, perfectly conforms to the foot for enhanced stability and comfort throughout the day.
Removable insole for personalised comfort
Highly breathable lining with superior moisture absorption
Self-cleaning outsole designed for indoor use and optimum grip
Alu SXT 2.0 toe cap offers robust protection while being lightweight
Antiseptic dual micro layer provides exceptional non-slip functionality
KX anti-perforation technology safeguards against Sharp objects
ESD footwear design prevents static electricity build-up
Ergonomic structure ensures optimal support and stability
Flexibility in design promotes natural foot movement
Durable construction divides support between different foot areas
Related links
- Sixton TIMBA Women's Black Aluminium Shoes EU 36
- Sixton MOKA Women's Grey UK 3.5, EU 36
- Sixton Portorico Unisex Black UK 3.5, EU 36
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 36
- Sixton WINDEX Women's Black UK 3.5, EU 36
- Sixton ALBA Blue EU 36 EN ISO 20345:2011
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
- Sixton SWING Unisex Black Aluminium Shoes EU 36
