Sixton CIMA Women's Grey Aluminium Low Safety Shoe, UK 8, EU 42
- RS Stock No.:
- 724-478
- Mfr. Part No.:
- 95398-03-08
- Brand:
- Sixton
Subtotal (1 pair)*
£150.04
(exc. VAT)
£180.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £150.04 |
*price indicative
- RS Stock No.:
- 724-478
- Mfr. Part No.:
- 95398-03-08
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | CIMA | |
| Product Type | Low Safety Shoe | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series CIMA | ||
Product Type Low Safety Shoe | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Size US 9 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
The Sixton Skipper lady safety shoe is engineered for professional environments where comfort meets protection. Designed specifically for women, it offers a lightweight feel at just 420 grams, delivering reliable safety features without compromising on style or comfort. With its robust construction, including an Alu SXT 2.0 toe cap and anti-perforation technology, the shoe ensures maximum safety in logistics, light industries, woodworking, and ESD areas. The breathable microfiber suede upper and dual-density PU outsole provide both durability and support, making these shoes Ideal for long hours on your feet. Your feet deserve the best, and the Skipper lady encapsulates this philosophy by combining ergonomic design with essential safety features, promoting a secure and confident stride throughout your day.
Lightweight design at 420 grams for enhanced comfort during extended wear
Durable microfiber suede upper offers breathability and abrasion resistance
Alu SXT 2.0 toe cap ensures robust protection against impacts
Dual-density PU outsole features SXT light tread for optimal indoor traction
Flexible construction allows for natural foot movement while maintaining support
Anti-perforation KX material safeguards against punctures from below
Removable anatomic insole provides a personalised fit and comfort
Designed for ESD environments to protect both the user and sensitive equipment
Self-cleaning design minimizes maintenance which ensuring shoes remain presentable
Recommended for light work environments, striking a balance between style and functionality
Related links
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 42
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 40
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 41
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 38
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 39
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
