Sixton CIMA Women's Grey Aluminium Low Safety Shoe, UK 7, EU 41
- RS Stock No.:
- 724-476
- Mfr. Part No.:
- 95398-02-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£150.04
(exc. VAT)
£180.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £150.04 |
*price indicative
- RS Stock No.:
- 724-476
- Mfr. Part No.:
- 95398-02-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | CIMA | |
| Product Type | Low Safety Shoe | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | Polyurethane | |
| Size US | 8 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series CIMA | ||
Product Type Low Safety Shoe | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material Polyurethane | ||
Size US 8 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
The Sixton Skipper lady safety footwear is expertly designed for women operating in demanding logistics and light industrial environments. With features like a removable insole and an anatomically crafted fit, this footwear ensures optimum comfort and protection. Constructed from Durable MicroFiber suede, it boasts a highly breathable lining and a lightweight Alu SXT toe cap that withstands impacts up to 200 Joules. The double density PU outsole provides exceptional grip and stability on various surfaces, making it an Ideal choice for those requiring robust, non-slip footwear for both indoor use and varied work environments. Its ESD capabilities ensure that static electricity is safely discharged, protecting sensitive equipment. This safety shoe combines functionality with a stylish design, giving women the confidence to perform effectively while keeping safety a TOP priority.
Removable insole for personalised comfort
Lightweight Alu SXT toe cap with 200 Joule impact resistance
Highly breathable MicroFiber suede upper promotes foot ventilation
Double density PU outsole provides exceptional non-slip properties
Designed specifically for logistics and light industrial settings
ESD certified to prevent static electricity damage
Anatomical fit enhances support and stability during use
Self-cleaning design ensures footwear remains functional in indoor applications
Memory foam lining for added comfort throughout the day
Protection against punctures with a robust antiperforation insert
Related links
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 40
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 42
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 38
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 39
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 41
