Sixton TIMBA Unisex Black, Green Aluminium Shoes, UK 10.5, EU 45
- RS Stock No.:
- 724-426
- Mfr. Part No.:
- 91294-11-105
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£138.43
(exc. VAT)
£166.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £138.43 |
*price indicative
- RS Stock No.:
- 724-426
- Mfr. Part No.:
- 91294-11-105
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | TIMBA | |
| Product Type | Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Green | |
| Safety Toe Type | Aluminium | |
| Closure Type | Open Top | |
| Resistance Features | Anti-Perforation | |
| Size US | 11.5 | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | IEC EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series TIMBA | ||
Product Type Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Green | ||
Safety Toe Type Aluminium | ||
Closure Type Open Top | ||
Resistance Features Anti-Perforation | ||
Size US 11.5 | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals IEC EN 61340 | ||
RoHS Status: Exempt
The Sixton Low safety shoe offers exceptional protection and comfort for those working in dynamic environments such as logistics, light industry, and automotive sectors. Designed to meet the EN ISO 20345:2011 standards, this footwear integrates Advanced technology with a robust yet lightweight build. Featuring a dual density PU sole and anatomic insole, it ensures maximum comfort and stability throughout the workday. The shoe is not only highly breathable, thanks to its mesh lining, but also incorporates ESD technology, safeguarding sensitive electronic equipment from static discharge. With numerous protective elements including a metallic anti-perforation insert, the Sixton shoe empowers workers to navigate their tasks with confidence and comfort.
Removable insole enhances comfort and adaptability
Highly breathable and absorbent mesh upper ensures moisture control
Double density PU sole offers excellent shock absorption and stability
Aluminium multi-thickness toecap provides robust protection against impacts
Metallic anti-perforation insert safeguards feet from Sharp objects
ESD features protect sensitive electronic equipment from static discharge
Ergonomic design maintains foot support while allowing natural movement
Anti-slip properties enhance traction on various surfaces
3D Air circulation technology promotes Airflow for a drier environment
Related links
- Sixton TIMBA Unisex Black UK 11, EU 46
- Sixton TIMBA Unisex Black UK 7, EU 41
- Sixton TIMBA Unisex Black UK 10, EU 44
- Sixton TIMBA Unisex Black UK 8, EU 42
- Sixton TIMBA Unisex Black UK 12, EU 47
- Sixton 43452 Unisex Black UK 10.5, EU 45
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 45
- Sixton BRESCIA Unisex Black UK 10.5, EU 45
