Sixton Portorico Unisex Black, Red Fibreglass Shoe, UK 5, EU 38
- RS Stock No.:
- 724-362
- Mfr. Part No.:
- 81103-03-05
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£109.81
(exc. VAT)
£131.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £109.81 |
*price indicative
- RS Stock No.:
- 724-362
- Mfr. Part No.:
- 81103-03-05
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | Portorico | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Red | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Pull/Slip-On | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | S1P SRC | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series Portorico | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Red | ||
Safety Toe Type Fibreglass | ||
Closure Type Pull/Slip-On | ||
Midsole Material Polyurethane | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 S1P SRC | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton Portorico safety sandal designed for those who require both comfort and protection in a variety of working environments. Engineered to comply with EN ISO 20345:2011 standards, it showcases a robust grain leather upper paired with a Durable PU dual-density sole. Weighing only 650 grams, this sandal provides a lightweight fit without compromising safety, featuring a composite toecap and perforation-resistant elements that safeguard your feet from potential workplace hazards. Ideal for multipurpose settings like logistics, light industry, and outdoor activities, the Portorico seamlessly blends practicality with high-comfort attributes, making it an essential choice for todays professional.
Removable insole for customizable comfort
Two-component PU dual-density sole ensures stability and support
SRC antislip standard for enhanced grip in various conditions
Anatomically designed composite toecap provides reliable protection
3D Air circulation insole keeps feet dry and fresh
Lateral and torsional stability for improved foot alignment
Thermoformed dual micro lining for superior comfort
Electrical hazard protection with proven anti-static properties
Self-cleaning tread pattern to maintain traction over time
Related links
- Sixton Portorico Unisex Black UK 6, EU 39
- Sixton Portorico Unisex Black UK 3.5, EU 36
- Sixton Portorico Unisex Black UK 7, EU 41
- Sixton Portorico Unisex Black UK 6.5, EU 40
- Sixton Portorico Unisex Black UK 4.5, EU 37
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 38
- Sixton SKIPPER ADRIA Blue EU 38 IEC EN 61340
- Sixton BELVEDERE Women's Grey Aluminium Shoe EU 38
