Sixton Portorico Unisex Black, Red Fibreglass Shoe, UK 4.5, EU 37
- RS Stock No.:
- 724-361
- Mfr. Part No.:
- 81103-03-045
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£109.81
(exc. VAT)
£131.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £109.81 |
*price indicative
- RS Stock No.:
- 724-361
- Mfr. Part No.:
- 81103-03-045
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Shoe | |
| Series | Portorico | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Pull/Slip-On | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | Polyurethane | |
| Size US | 5.5 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | S1P SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Shoe | ||
Series Portorico | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4.5 | ||
Colour Black, Red | ||
Safety Toe Type Fibreglass | ||
Closure Type Pull/Slip-On | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material Polyurethane | ||
Size US 5.5 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 S1P SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton Portorico safety sandal designed for those who require both comfort and protection in a variety of working environments. Engineered to comply with EN ISO 20345:2011 standards, it showcases a robust grain leather upper paired with a Durable PU dual-density sole. Weighing only 650 grams, this sandal provides a lightweight fit without compromising safety, featuring a composite toecap and perforation-resistant elements that safeguard your feet from potential workplace hazards. Ideal for multipurpose settings like logistics, light industry, and outdoor activities, the Portorico seamlessly blends practicality with high-comfort attributes, making it an essential choice for todays professional.
Removable insole for customizable comfort
Two-component PU dual-density sole ensures stability and support
SRC antislip standard for enhanced grip in various conditions
Anatomically designed composite toecap provides reliable protection
3D Air circulation insole keeps feet dry and fresh
Lateral and torsional stability for improved foot alignment
Thermoformed dual micro lining for superior comfort
Electrical hazard protection with proven anti-static properties
Self-cleaning tread pattern to maintain traction over time
Related links
- Sixton Portorico Unisex Black UK 6, EU 39
- Sixton Portorico Unisex Black UK 3.5, EU 36
- Sixton Portorico Unisex Black UK 7, EU 41
- Sixton Portorico Unisex Black UK 6.5, EU 40
- Sixton Portorico Unisex Black UK 5, EU 38
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 37
- Sixton MOKA Women's Grey UK 4.5, EU 37
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 35
