Sixton AUCKLAND Unisex Black Aluminium Low Safety Shoe, UK 9, EU 43
- RS Stock No.:
- 724-257
- Mfr. Part No.:
- 98378-07-09
- Brand:
- Sixton
Subtotal (1 pair)*
£168.82
(exc. VAT)
£202.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £168.82 |
*price indicative
- RS Stock No.:
- 724-257
- Mfr. Part No.:
- 98378-07-09
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | AUCKLAND | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Polyurethane | |
| Size US | 10 | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | Anti-Perforation | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series AUCKLAND | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Polyurethane | ||
Size US 10 | ||
Resistance Features Slip Resistant | ||
Additional Safety Features Anti-Perforation | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton JUST GRIP safety shoe designed for professionals working in ESD areas, light industry, and logistics. Combining comfort and Advanced protective features, this shoe boasts a sturdy yet lightweight construction that ensures excellent mobility and support throughout the workday. Crafted with a breathable Microfiber Suede upper and a dual-layer lining, it maintains optimal comfort even in demanding conditions. The shoe's innovative design includes a resilient Alu SXT 2.0 toe cap and an antiperforation insert, ensuring comprehensive protection against workplace hazards. The Sixton JUST GRIP is tailored for those who require reliability and safety without compromising on comfort.
Removable insole for personalised comfort
Highly breathable Digitex Hydro Airy upper for enhanced Air circulation
Lightweight construction at only 560 grams for ease of wear
Antislip lining ensures stability even in wet conditions
Alu SXT 2.0 toe cap provides robust impact protection
ESD compliant to safely discharge static electricity
KX Antiperforation protects against Sharp objects underfoot
Comfortable memory foam pillow structure for all-day wear
Designed with antibacterial components to maintain hygiene
Related links
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 43
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 41
- Sixton BRESCIA Unisex Black UK 9, EU 43
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 42
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 39
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 40
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 45
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 48
