Sixton MOKA Women's Grey, Orange Aluminium Low Safety Shoe, UK 6.5, EU 40
- RS Stock No.:
- 724-246
- Mfr. Part No.:
- 95427-00-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£139.90
(exc. VAT)
£167.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £139.90 |
*price indicative
- RS Stock No.:
- 724-246
- Mfr. Part No.:
- 95427-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | MOKA | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Grey, Orange | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant | |
| Size US | 7.5 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Dual Density Outsole | |
| Safety Rating EN ISO 20345 | S1P SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series MOKA | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Grey, Orange | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant | ||
Size US 7.5 | ||
Midsole Material Polyurethane | ||
Additional Safety Features Dual Density Outsole | ||
Safety Rating EN ISO 20345 S1P SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Sixton Skipper lady mokka shoes are designed for women seeking reliable performance in multipurpose work environments. These S1P SRC rated shoes offer superior protection and comfort, featuring a dual-density PU outsole that provides excellent grip on various surfaces. With a lightweight construction and ergonomic fit, these shoes ensure you can remain Active throughout your day, while the breathable lining keeps your feet dry and comfortable. The shoes are equipped with Advanced protective elements, making them Ideal for logistics, light industry, and automotive settings. Their stylish design and robust features make them not only functional but also a fashionable choice for work footwear.
Drummed suede leather upper provides durability and comfort
PU dual-density SRC outsole enhances grip on various surfaces
Lightweight design at 420 grams ensures all-day wearability
Highly breathable lining for moisture management
Anatomic insole offers proper support for long-lasting comfort
Alu SXT 2.0 toe cap provides excellent impact protection
Non-slip features ensure safety in indoor work environments
Microfiber anti-slip layer offers added traction and comfort
Ergonomic structure promotes natural foot movement
Related links
- Sixton MOKA Women's Grey UK 3.5, EU 36
- Sixton MOKA Women's Grey UK 5, EU 38
- Sixton MOKA Women's Grey UK 3, EU 35
- Sixton MOKA Women's Grey UK 4.5, EU 37
- Sixton MOKA Women's Grey UK 6, EU 39
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 40
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 41
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 41
