Sixton BELVEDERE Women's Grey Aluminium Shoe, UK 5, EU 38
- RS Stock No.:
- 724-238
- Mfr. Part No.:
- 95416-01-05
- Brand:
- Sixton
Subtotal (1 pair)*
£134.00
(exc. VAT)
£160.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £134.00 |
*price indicative
- RS Stock No.:
- 724-238
- Mfr. Part No.:
- 95416-01-05
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Shoe | |
| Series | BELVEDERE | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Pull/Slip-On | |
| Resistance Features | Slip Resistant | |
| Additional Safety Features | Dual Density Outsole | |
| Midsole Material | Polyurethane | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Shoe | ||
Series BELVEDERE | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Pull/Slip-On | ||
Resistance Features Slip Resistant | ||
Additional Safety Features Dual Density Outsole | ||
Midsole Material Polyurethane | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Skipper lady safety sandal designed to meet the demands of logistics, light industry, and ESD environments. Combining comfort with robust protection, this sandal features a chic MicroFiber suede upper, ensuring breathability while keeping your feet secure. The dual-density PU outsole, with an SXT light tread, offers excellent grip on various surfaces, while the removable insole enhances comfort for prolonged wear. Ideal for professional settings, the Skipper lady provides distinct features that make it VITAL for hardworking women who Value both style and safety in their footwear.
Removable insole for personalised comfort and ease of cleaning
Highly breathable lining ensures quick moisture absorption and dryness
Self-cleaning design reduces maintenance for busy professionals
Dual-density PU outsole delivers excellent slip resistance with SRC certification
Alu SXT 2.0 toe cap offers lightweight yet robust toe protection
ESD properties prevent static electricity build-up, protecting sensitive equipment
Ergonomic internal structure stabilises the heel while promoting natural foot movement
Manufactured with the latest aluminium technology for superior protection
Related links
- Sixton CIMA Women's Grey Aluminium Low Safety Shoe EU 38
- Sixton MOKA Women's Grey UK 5, EU 38
- Sixton Portorico Unisex Black UK 5, EU 38
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 38
- Sixton TIMBA Women's Black Aluminium Shoes EU 38
- Sixton WINDEX Women's Black UK 5, EU 38
- Sixton DEALER BOOT Brown Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 38
