Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe, UK 6.5, EU 40
- RS Stock No.:
- 724-216
- Mfr. Part No.:
- 94378-00-065
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£152.43
(exc. VAT)
£182.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £152.43 |
*price indicative
- RS Stock No.:
- 724-216
- Mfr. Part No.:
- 94378-00-065
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Low Safety Shoe | |
| Series | AUCKLAND | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 7.5 | |
| Additional Safety Features | Anti-Perforation | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Low Safety Shoe | ||
Series AUCKLAND | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 7.5 | ||
Additional Safety Features Anti-Perforation | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
RoHS Status: Exempt
The Sixton Skipper safety shoe is engineered for professionals in logistics and light industrial environments. Combining comfort and protection, it features a highly breathable upper constructed from Digitex Hydro Airy and MicroFiber Suede. Designed for demanding conditions, it boasts a robust PU/PU ESD-PLUS SRC sole that ensures a non-slip grip. The Alu SXT 2.0 toe cap and Advanced antiperforation technology provide essential safeguards against workplace hazards, while the comfortable memory foam insole guarantees all-day wearability. This footwear is compliant with stringent ESD standards, making it Ideal for those working with sensitive electronics.
Removable insole for customised comfort and hygiene
Digitex Hydro Airy upper promotes airflow, keeping feet cool and dry
ESD-PLUS SRC sole offers excellent grip on various surfaces
Anatomic design ensures a perfect fit, enhancing stability during movement
Lightweight construction at 560 grams for ease of wear
Dual micro insoles provide versatile foot support
Antislip lining ensures maximum traction and safety
Resistant to perforation with an insert capable of withstanding over 1100 N
Lateral and torsional stability maintains foot alignment
Designed to prevent electrostatic discharge, protecting sensitive electronic components
Related links
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 42
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 39
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 45
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 48
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 43
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 44
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 46
- Sixton AUCKLAND Unisex Grey Aluminium Low Safety Shoe EU 41
