Sixton TIMBA Women's Black Aluminium Shoes, UK 3.5, EU 36
- RS Stock No.:
- 724-198
- Mfr. Part No.:
- 91294-04-035
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£138.43
(exc. VAT)
£166.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £138.43 |
*price indicative
- RS Stock No.:
- 724-198
- Mfr. Part No.:
- 91294-04-035
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | TIMBA | |
| Product Type | Shoes | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Open Top | |
| Additional Safety Features | Anti-Perforation | |
| Size US | 6.5 | |
| Resistance Features | Anti-Perforation | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series TIMBA | ||
Product Type Shoes | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Open Top | ||
Additional Safety Features Anti-Perforation | ||
Size US 6.5 | ||
Resistance Features Anti-Perforation | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
The Sixton Ritmo safety shoe combines robust protection with exceptional comfort, specifically designed for logistics and light industry environments. Constructed with drummed suede leather and a double-density PU sole, it features Advanced ESD technology, ensuring safe use around sensitive electronic equipment. With a lightweight design and breathable materials, the Ritmo provides a perfect fit, enhanced by a memory foam insole that offers support and reduces fatigue during long hours on your feet. Its innovative features aim to give wearers peace of mind while excelling in demanding work conditions.
Removable insole for personalised comfort
Upper constructed from drummed suede leather for enhanced durability
Double density PU sole provides superior traction and longevity
3D Air circulation design ensures breathability and moisture management
Highly non-slip SRC ratings for secure footing in various conditions
Aluminium multi-thickness toe cap offers robust protection
KX antiperforation insert resists penetration, keeping feet safe
Electric static discharge footwear meets strict safety standards
Custom support helps stabilise the heel and control ankle movement
Related links
- Sixton BOMA Women's Black Aluminium Low Safety Shoe EU 36
- Sixton TIMBA Women's Black Aluminium Shoes EU 37
- Sixton TIMBA Women's Black Aluminium Shoes EU 41
- Sixton TIMBA Women's Black Aluminium Shoes EU 40
- Sixton TIMBA Women's Black Aluminium Shoes EU 42
- Sixton TIMBA Women's Black Aluminium Shoes EU 39
- Sixton TIMBA Women's Black Aluminium Shoes EU 38
- Sixton WINDEX Women's Black UK 3.5, EU 36
