Sixton Blues Unisex Black, Grey Aluminium Low Safety Shoe, UK 12, EU 47
- RS Stock No.:
- 724-197
- Mfr. Part No.:
- 91186-10-12
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£126.93
(exc. VAT)
£152.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £126.93 |
*price indicative
- RS Stock No.:
- 724-197
- Mfr. Part No.:
- 91186-10-12
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | Blues | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Slip Resistant | |
| Size US | 13 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | IEC EN 61340 5 1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series Blues | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Slip Resistant | ||
Size US 13 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals IEC EN 61340 5 1:2016 | ||
RoHS Status: Exempt
The Sixton RITMO Low Shoe is expertly designed to provide superior protection and comfort in demanding environments. Crafted from drummed leather with a highly breathable lining, it features a double-density PU sole that is both non-slip and ESD-safe, ensuring stability and safety when working in ESD areas or with sensitive components. The shoe is equipped with multiple safety elements, including a toe cap resistant to over 200 joules and a high-performance anti-perforation insert. With an ergonomic design that supports natural foot movement and a memory foam insole for added comfort, the RITMO is perfect for those requiring reliable footwear in automotive and industrial settings.
Removable insole for customised comfort
Drummed leather upper for durability and protection
Double density PU sole with ESD capabilities to safeguard against static
Highly breathable and absorbent lining enhances comfort
Multi-thickness aluminium toecap for Advanced protection
Zero perforation resistance ensures safety against Sharp objects
Ergonomically designed rigid internal structure for optimal support
Static electricity discharge strip with proven properties for longevity
Antislip standard provides excellent grip on various surfaces
Comfortable memory foam insole enhances wearability throughout the day
Related links
- Sixton Blues Unisex Black UK 8, EU 42
- Sixton Blues Unisex Black UK 11, EU 46
- Sixton Blues Unisex Black UK 10, EU 44
- Sixton Blues Unisex Black UK 6, EU 39
- Sixton Blues Unisex Black UK 6.5, EU 40
- Sixton Blues Unisex Black UK 9, EU 43
- Sixton Blues Unisex Black UK 7, EU 41
- Sixton CUBAN Unisex Black Aluminium Low Safety Shoe EU 47
