Sixton VENEZIA Unisex White Composite Shoes, UK 4.5, EU 37
- RS Stock No.:
- 724-165
- Mfr. Part No.:
- 86203-00-045
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£88.27
(exc. VAT)
£105.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £88.27 |
*price indicative
- RS Stock No.:
- 724-165
- Mfr. Part No.:
- 86203-00-045
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | VENEZIA | |
| Product Type | Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4.5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Closure Type | Open Top | |
| Resistance Features | Anti-Static | |
| Size US | 5 | |
| Additional Safety Features | Anti-Slip | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series VENEZIA | ||
Product Type Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4.5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Closure Type Open Top | ||
Resistance Features Anti-Static | ||
Size US 5 | ||
Additional Safety Features Anti-Slip | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
The Sixton Crystal low shoe is meticulously crafted for professionals within the food and chemical industries, offering unparalleled safety and comfort. This footwear is compliant with the EN ISO 20345:2011 standards and boasts a lightweight design at just 460 grams, making it Ideal for extended wear. Engineered with a composite toecap and a dual-density PU outsole, it provides exceptional slip resistance and durability. The innovative microfiber upper not only ensures a perfect fit but also incorporates a bacteriostatic lining to keep foot hygiene in check. Whether navigating a busy kitchen or managing tasks in an industrial plant, this shoe supports stability and comfort through its ergonomic structure.
Removable insole offers personalised comfort and support
MicroFiber XPRO upper ensures flexibility and durability
PU dual-density SRC outsole designed for indoor use with self-cleaning properties
Bacteriostatic lining promotes hygiene and long-lasting freshness
Composite toecap provides lightweight yet robust foot protection
Dualmicro insole absorbs moisture while maintaining comfort
Ergonomic rigid internal structure enhances lateral and torsional stability
Innovative antiskid layer improves safety during wear
Designed for various sizes to accommodate all users comfortably
Electrical strip with carbon Fibre ensures anti-static properties
Related links
- Sixton VENEZIA Unisex White Composite Shoes EU 44
- Sixton VENEZIA Unisex White Composite Shoes EU 39
- Sixton VENEZIA Unisex White Composite Shoes EU 40
- Sixton VENEZIA Unisex White Composite Shoes EU 46
- Sixton VENEZIA Unisex White Composite Shoes EU 36
- Sixton VENEZIA Unisex White Composite Shoes EU 38
- Sixton VENEZIA Unisex White Composite Shoes EU 41
- Sixton VENEZIA Unisex White Fibreglass Shoes EU 43
