Sixton BRESCIA Unisex Black, Blue Fibreglass Low Safety Shoe, UK 11, EU 46
- RS Stock No.:
- 724-161
- Mfr. Part No.:
- 83296-07-11
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£120.41
(exc. VAT)
£144.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £120.41 |
*price indicative
- RS Stock No.:
- 724-161
- Mfr. Part No.:
- 83296-07-11
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | BRESCIA | |
| Product Type | Low Safety Shoe | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Blue | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | CI | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | IEC EN 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series BRESCIA | ||
Product Type Low Safety Shoe | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Blue | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features CI | ||
Size US 12 | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals IEC EN 61340-5-1:2016 | ||
RoHS Status: Exempt
The Sixton Brescia safety shoe designed for professionals in demanding environments like logistics, automotive, and ESD areas. With its commitment to comfort and protection, the shoe features a modular-fit design that caters to various sizes while ensuring a precise fit. Constructed with high-quality drummed leather and an Advanced double density PU sole, it offers exceptional resilience and stability. The breathable lining ensures all-day comfort, while the composite toecap provides top-tier protection without compromising on weight. The slipper-like fit, combined with anatomic support, makes the BRESCIA a reliable choice for those seeking both safety and comfort in their work footwear.
Removable insole for custom comfort
Light and Durable upper MADE from drummed leather
ESD-PLUS SRC sole for excellent slip resistance
Anatomically designed for optimised foot support
Composite toecap resistant to impacts over 200J
Low shoe design for enhanced mobility
Antislip lining for secure footing on various surfaces
Climaction-Fit technology enhances breathability
Lateral stability promotes better control during movement
KX antiperforation feature protects against Sharp objects
Designed for prolonged wear in industrial settings
Related links
- Sixton BRESCIA Unisex Black UK 7, EU 41
- Sixton BRESCIA Unisex Black UK 9, EU 43
- Sixton BRESCIA Unisex Black UK 8, EU 42
- Sixton BRESCIA Unisex Black UK 10, EU 44
- Sixton BRESCIA Unisex Black UK 10.5, EU 45
- Sixton FORZA Unisex Black Fibreglass Low Safety Shoe EU 46
- Sixton Forza Boa Unisex Black UK 11, EU 43
- Sixton BRESCIA Composite Safety Shoes EU 46
