Sixton TEMPRA Unisex Black, Green Fibreglass Shoes, UK 10, EU 44
- RS Stock No.:
- 724-108
- Mfr. Part No.:
- 43461-06-10
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£192.37
(exc. VAT)
£230.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £192.37 |
*price indicative
- RS Stock No.:
- 724-108
- Mfr. Part No.:
- 43461-06-10
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Shoes | |
| Series | TEMPRA | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Green | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Open Top | |
| Resistance Features | Anti-Perforation | |
| Additional Safety Features | Anti-Slip | |
| Size US | 11 | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Shoes | ||
Series TEMPRA | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Green | ||
Safety Toe Type Fibreglass | ||
Closure Type Open Top | ||
Resistance Features Anti-Perforation | ||
Additional Safety Features Anti-Slip | ||
Size US 11 | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sixton Resolute TEMPRA safety shoe designed for professionals who demand both comfort and protection in various working environments. This versatile footwear features an ESD-rated construction to safeguard sensitive electronic equipment while offering a perfect fit with its anatomical insole and Flexibility. Constructed from Durable drummed suede leather and Hydro PU, these shoes ensure lasting wear whilst boasting a lightweight feel. With a double-density PU sole, the TEMPRA provides exceptional slip resistance, making it Ideal for logistics, light industries, and ESD areas. Whether you are finishing off a building project or working in a workshop, the resolute TEMPRA is your reliable partner for safety and support.
Removable insole for customised comfort
Double-density PU sole designed for slip resistance
Anatomical breathable insole prevents fatigue
Composite toecap offers over 200J resistance
Non-metallic perforation resistant insert ensures safety
ESD footwear protects against static electricity
Light and comfortable design for long wear
Fantastic lateral stability and torsional support
Built to comply with rigorous electrical safety standards
Related links
- Sixton TEMPRA Unisex Black UK 10, EU 44
- Sixton TEMPRA Unisex Black UK 9, EU 43
- Sixton TEMPRA Unisex Black UK 6, EU 39
- Sixton TEMPRA Unisex Black UK 6.5, EU 40
- Sixton TEMPRA Unisex Black UK 11, EU 46
- Sixton TEMPRA Unisex Black UK 8, EU 42
- Sixton TEMPRA Unisex Black UK 10, EU 45
- Sixton TEMPRA Unisex Black UK 7, EU 41
