Parade BADRIA Unisex Charcoal Grey Steel Leather Safety Shoe, UK 5.5, EU 39
- RS Stock No.:
- 723-500
- Mfr. Part No.:
- BADRIA2735 PT39
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£66.81
(exc. VAT)
£80.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £66.81 |
*price indicative
- RS Stock No.:
- 723-500
- Mfr. Part No.:
- BADRIA2735 PT39
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Leather Safety Shoe | |
| Series | BADRIA | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Colour | Charcoal Grey | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | FO | |
| Midsole Material | Polyurethane | |
| Size US | 6.5 | |
| Resistance Features | Anti-Slip | |
| Size JP/CN | 245 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | FO | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Leather Safety Shoe | ||
Series BADRIA | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.5 | ||
Colour Charcoal Grey | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Additional Safety Features FO | ||
Midsole Material Polyurethane | ||
Size US 6.5 | ||
Resistance Features Anti-Slip | ||
Size JP/CN 245 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating FO | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Parade safety shoe is designed for professionals seeking superior protection and comfort in demanding environments. Crafted with eco-friendly materials, this model features a Durable full-grain leather upper that not only offers robust protection but is also part of parade's commitment to reducing environmental impact. With an energy-absorbing heel and a lightweight construction, this shoe supports day-long wear while maintaining safety standards, ensuring you stay protected without compromising on comfort. Emphasising sustainability, the product boasts recycled components while ensuring excellent slip-resistance, making it an Ideal choice for various workplace settings.
Eco-designed to reduce environmental impact by a minimum of 10%
Constructed from full-grain leather for durability and flexibility
Includes 100% recycled polyester laces, contributing to sustainability
Features an anti-puncture sole MADE from recycled fabric for added safety
Offers excellent slip-resistance with a dual-density polyurethane sole
Enhanced comfort with air-cushioned technology and a 3 cm wedge heel
Complies with EN ISO 20345:2022 standards, ensuring certified safety features
Water-repellent upper helps keep feet dry in wet conditions
Manufactured with care in Morocco and France, supporting quality craftsmanship
Related links
- Parade BADRIA Unisex Charcoal Grey Steel Leather Safety Shoe EU 39
- Parade olympia Men's Black Composite Safety Shoes EU 39
- Parade Josio Unisex Black Steel Low Safety Shoe EU 39
- Parade Juna Unisex Brown Steel Safety Shoes EU 39
- Parade BADRIA Women's Black Steel Safety Shoes EU 36
- Parade BADRIA Women's Black Steel Safety Shoes EU 41
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 39
- Parade ECHARGE Unisex White Composite Safety Shoes EU 39
