Parade 7810 Unisex Green Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 715-990
- Mfr. Part No.:
- BRYCE7810 PT38
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£51.66
(exc. VAT)
£61.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £51.66 |
*price indicative
- RS Stock No.:
- 715-990
- Mfr. Part No.:
- BRYCE7810 PT38
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | 7810 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Mesh | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 2022 A1 2024 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series 7810 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Cold Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Mesh | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 2022 A1 2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Safety sneaker is designed with a ventilated mesh upper for optimal breathability and a 3D mesh lining for added comfort. It features a dual-density polyurethane outsole for durability and a removable insole MADE of mesh over PU foam for cushioning. The sneaker is non-magnetic and ESD safe, making it Ideal for environments requiring static discharge protection. It complies with EN ISO 20345:2022+A1:2024 standards.
Made with a ventilated mesh upper for breathability
A dual-density polyurethane outsole for durability
Comes with a removable mesh over PU foam insole for cushioning
Non magnetic and ESD safe for static-sensitive environments
Complies with EN ISO 20345:2022+A1:2024 standards
Related links
- Parade 7810 Unisex Black Composite Safety Shoes EU 38
- Parade 7810 Unisex Black UK 5, EU 38
- Parade 7810 Unisex Green Composite Safety Shoes EU 35
- Parade 7810 Unisex Green Composite Safety Shoes EU 47
- Parade 7812 Unisex Black Composite Safety Shoes EU 38
- Parade STAMIN Unisex Black Composite Safety Shoes EU 38
- Parade ECHARGE Unisex White Composite Safety Shoes EU 38
- Parade 9834 Unisex Black Composite Safety Shoes EU 38
