Parade SPEEDA Unisex Black Composite Safety Shoes, UK 3, EU 35

Image representative of range

Subtotal (1 pair)*

£90.00

(exc. VAT)

£108.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£90.00

*price indicative

RS Stock No.:
715-921
Mfr. Part No.:
SPEEDA9834 PT36
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

SPEEDA

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

4

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant

Midsole Material

PU Foam

Additional Safety Features

Heat Resistant, Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Safety shoe is equipped with a composite toe for protection and a Pulse-one PU bi-density outsole for enhanced durability and comfort. It features a moulded PU ESD insole to provide static discharge protection in sensitive environments. The shoe complies with EN ISO 20345:2022 standards.

Equipped with a composite toe for reliable protection

A Pulse one PU bi density outsole for durability and comfort

Includes a moulded PU ESD insole for static discharge protection

Complies with EN ISO 20345:2022 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy