Bicap FT71170 Unisex Grey Aluminium Safety Shoes, UK 42, EU 45
- RS Stock No.:
- 704-226
- Mfr. Part No.:
- FT71170 BI1 02 SIPS FO SR 45
- Brand:
- Bicap
Image representative of range
Subtotal (1 pair)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £60.83 |
*price indicative
- RS Stock No.:
- 704-226
- Mfr. Part No.:
- FT71170 BI1 02 SIPS FO SR 45
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | FT71170 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 42 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Midsole Material | Polyurethane | |
| Size US | 45 | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series FT71170 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 42 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Midsole Material Polyurethane | ||
Size US 45 | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Salento Low shoe is a sporty safety shoe in the S1PS protection class, featuring a highly breathable suede leather and textile upper for comfort and durability. It includes the DAMPER PRO insole, MADE of open-cell PU with antibacterial fabric, designed to enhance comfort and shock absorption, particularly in the heel area, while improving energy discharge during movement and weight handling. The BI-FRESH PLUS three-dimensional polyester lining offers high abrasion resistance and breathability, ensuring long-lasting performance and comfort.
Highly breathable suede leather and textile upper
Zero Perforation fabric PS BI-SAFE metal-free
Bi-density PU with BI-SHANK arch support
EN ISO 20345:2022 standard
Related links
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 42
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 41
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 43
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 44
- Bicap Salento Low Unisex Grey Aluminium Safety Shoes EU 40
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 36
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 46
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 38
