Bicap Salento Low Unisex Grey Aluminium Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 704-221
- Mfr. Part No.:
- FT71170 BI1 02 SIPS FO SR 40
- Brand:
- Bicap
Image representative of range
Subtotal (1 pair)*
£63.87
(exc. VAT)
£76.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £63.87 |
*price indicative
- RS Stock No.:
- 704-221
- Mfr. Part No.:
- FT71170 BI1 02 SIPS FO SR 40
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | Salento Low | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Slip Resistant | |
| Size US | 7.5 | |
| Additional Safety Features | Arch Support | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Suede Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series Salento Low | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Oil Resistant, Slip Resistant | ||
Size US 7.5 | ||
Additional Safety Features Arch Support | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Suede Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Salento Low shoe is a sporty safety shoe in the S1PS protection class, featuring a highly breathable suede leather and textile upper for comfort and durability. It includes the DAMPER PRO insole, MADE of open-cell PU with antibacterial fabric, designed to enhance comfort and shock absorption, particularly in the heel area, while improving energy discharge during movement and weight handling. The BI-FRESH PLUS three-dimensional polyester lining offers high abrasion resistance and breathability, ensuring long-lasting performance and comfort.
Highly breathable suede leather and textile upper
Zero Perforation fabric PS BI-SAFE metal-free
Bi-density PU with BI-SHANK arch support
EN ISO 20345:2022 standard
Related links
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 38
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 36
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 46
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 37
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 39
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 48
- Bicap SALENTO LOW Unisex Grey Aluminium Safety Shoes EU 47
- Bicap FT71170 Unisex Grey Aluminium Safety Shoes EU 44
