DM1 Safety Interlock Switch, Die Cast Zinc, CL-H Lock

  • RS Stock No. 492-3468
  • Mfr. Part No. DM1-CLIN-H
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGard DM 1, Single Door Interlock

Simple panel or guard door installation
Ensures key is only free when door is locked
CL lock tested to over 106 operations
Optional dustcover available

Note

Complete with handle-operated actuator. Keys need to be purchased separately, (see stock number 492-2976 typically). Fixed or self-aligning actuators are also available separately if required (see 492-3064 & 492-3070)

//media.rs-online.com/t_line/L492302-01.gif

Trapped Key Switch

Specifications
Attribute Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-H
Number of Head Directions 4
Series DM1
Width 26mm
Depth 52.19mm
Dimensions 96 x 26 x 52.19 mm
Length 96mm
Available to back order for despatch when stock is available
Price Each
£ 177.92
(exc. VAT)
£ 213.50
(inc. VAT)
Units
Per unit
1 +
£177.92
Related Products
3000N locking strength (largest in class)! Suitable for ...
Description:
3000N locking strength (largest in class)! Suitable for large and heavy doors. Same actuator as HS1E (actuator retention force 3000N)Six contacts in a compact housing (same size as HS1E)Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ´ 129 mm)Door open, closed, and locked statuses can be ...
The Idec HS1L series safety interlock switch has ...
Description:
The Idec HS1L series safety interlock switch has increased locking strength of 3000N and six contacts in a compact dimension housing. It is designed for applications with large machines that have heavy doors or gates. This model is equipped with a manual lock release key and an LED indicator. • ...
The Idec HS5L series solenoid interlock switch has ...
Description:
The Idec HS5L series solenoid interlock switch has a locking strength of 1400N and four contacts in a compact housing. It is designed to work in applications with limited mounting spaces such as small doors. This model is equipped with a manual lock release key and an LED indicator. • ...
The ISB-1 Isolation Box is the first part ...
Description:
The ISB-1 Isolation Box is the first part of the Trapped Key System and is usually on the control panel of the equipment. Available with 25A or 40A. (For 63A rating please see ISB-2). This is where the Isolator key in the Trapped Key System "lives" - when the Isolator ...