DM1 Safety Interlock Switch, Die Cast Zinc, CL-F Lock

  • RS Stock No. 492-3446
  • Mfr. Part No. DM1-CLIN-H
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGard DM 1, Single Door Interlock

Simple panel or guard door installation
Ensures key is only free when door is locked
CL lock tested to over 106 operations
Optional dustcover available

Note

Complete with handle-operated actuator. Keys need to be purchased separately, (see stock number 492-2976 typically). Fixed or self-aligning actuators are also available separately if required (see 492-3064 & 492-3070)

//media.rs-online.com/t_line/L492302-01.gif

Trapped Key Switch

Specifications
Attribute Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-F
Number of Head Directions 4
Series DM1
Length 96mm
Width 26mm
Dimensions 96 x 26 x 52.19 mm
Depth 52.19mm
Available to back order for despatch when stock is available
Price Each
£ 195.60
(exc. VAT)
£ 234.72
(inc. VAT)
Units
Per unit
1 +
£195.60
Related Products
3000N locking strength (largest in class)! Suitable for ...
Description:
3000N locking strength (largest in class)! Suitable for large and heavy doors. Same actuator as HS1E (actuator retention force 3000N)Six contacts in a compact housing (same size as HS1E)Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ´ 129 mm)Door open, closed, and locked statuses can be ...
The IDEC HS6B subminiature 5-pole safety interlock switch ...
Description:
The IDEC HS6B subminiature 5-pole safety interlock switch is the world's smallest switch. It comes in a dimension of 30mm x 15mm x 78mm. This interlock switch is available with a 5m cable length. • 1NC-1NC(main), 2NC(door monitor) and 1NC(lock monitor) contact configuration• Cable connection type• Compact• Easy to install• ...
Description:
The Eaton LS4 ZB switch is a safety interlock switch. The switch comes with the actuator inserted. The NO contact is open and the NC contact is closed. Its housing is made of insulating material. • 2NC with positive opening contacts• Compact in dimensions• Key actuator type• Power lock type• ...
The Eaton switch is a safety position switch ...
Description:
The Eaton switch is a safety position switch from the LS ZBZ/X series. It comes with a magnet power interlock monitoring. Its housing is made of insulating material. • 2NC contact configuration• Compact in dimensions• Key actuator type• Magnetic lock• Screw terminal socket for screwing on contacts• Service temperature ranges ...