DM1 Safety Interlock Switch, Die Cast Zinc, CL-E Lock

  • RS Stock No. 492-3430
  • Mfr. Part No. DM1-CLIN-H
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGard DM 1, Single Door Interlock

Simple panel or guard door installation
Ensures key is only free when door is locked
CL lock tested to over 106 operations
Optional dustcover available

Note

Complete with handle-operated actuator. Keys need to be purchased separately, (see stock number 492-2976 typically). Fixed or self-aligning actuators are also available separately if required (see 492-3064 & 492-3070)

//media.rs-online.com/t_line/L492302-01.gif

Trapped Key Switch

Specifications
Attribute Value
Lock Style Key
Housing Material Die Cast Zinc
Range MGard
Lock Type CL-E
Number of Head Directions 4
Series DM1
Width 26mm
Depth 52.19mm
Length 96mm
Dimensions 96 x 26 x 52.19 mm
Available to back order for despatch when stock is available
Price Each
£ 195.60
(exc. VAT)
£ 234.72
(inc. VAT)
Units
Per unit
1 +
£195.60
Related Products
3000N locking strength (largest in class)! Suitable for ...
Description:
3000N locking strength (largest in class)! Suitable for large and heavy doors. Same actuator as HS1E (actuator retention force 3000N)Six contacts in a compact housing (same size as HS1E)Same dimensions and mounting hole layouts as HS1E (Size: 35 ´ 104 ´ 129 mm)Door open, closed, and locked statuses can be ...
The Trojan™ 5 Safety Switches are universal tongue ...
Description:
The Trojan™ 5 Safety Switches are universal tongue (or key operated) operated interlock switches which are fitted to the leading edge of sliding, hinged or lift-off guards. These safety interlock switches have dual key entry slots and rotatable heads, movable only by releasing the cover screws, and offer four actuator ...
3 positive opening contacts as standard (on guard ...
Description:
3 positive opening contacts as standard (on guard opening)A key operated lock enables positive locking of the guard Optional version with orange LED to indicate guard open/closed Heavy duty metal DIN style Turret heads can be rotated through 360° in 90 steps8 actuator entries and 1 tapped entry20N minimum operating ...
Metallic guard switches that can be used in ...
Description:
Metallic guard switches that can be used in potentially explosive dusty environments for safety applications. Manual locking/unlocking of actuator by key operated lock Zones 21-22 Protection mode tD Suitable for Category 4/PLe circuits (EN ISO 13849-1)Screw clamp terminals Dimensions: 52 x 44 x 113.5mm.